- Home ›
- All Products›
- 90121-0923
90121-0923
Molex / Waldom
2.54mm Pitch C-Grid III™ Header, Single Row, Right Angle, 3 Circuits, 0.76µm Gold (Au) Selective Plating
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.54mm Pitch C-Grid III™ Header, Single Row, Right Angle, 3 Circuits, 0.76µm Gold (Au) Selective Plating
Search Keywords: 901210923
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90121-0923
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,471
Can Ship immediately
Minimum Order Quantity:
150
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
150
$0.56
600
$0.53
2,400 +
$0.52
Click for Quote
Log in
to unlock special pricing