Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

90121-0770

Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Tray
Search Keywords: 901210770
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    90121-0770
  • Alias/AKA:
    0901210770
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Unshrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    350 V
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 90121-0770 RoHS compliant?
Yes, 90121-0770 is RoHS compliant.
What is the lead time for 90121-0770?
The standard lead time for 90121-0770 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 162
Can Ship immediately You may purchase all in-stock quantity of 162
Stock lot only:
162
Minimum Order Quantity:
300
14 Weeks can ship 1/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.0525
300
$0.9568
500
$0.9037
950
$0.8915
1,900
$0.8894
2,700
$0.8599
8,000
$0.8364
20,000 +
$0.8333
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!