- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90121-0125
90121-0125
Molex / Waldom
Conn Unshrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn Unshrouded Header HDR 5 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Tray
Search Keywords: 901210125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90121-0125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:350 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
Buy all 150 in-stock or the regular minimum order quantity of 200
Stock lot only:
150
Minimum Order Quantity:
200
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$0.407
200
$0.370
750
$0.351
1,500
$0.332
3,000
$0.315
8,000
$0.277
20,000
$0.268
40,000 +
$0.253
Click for Quote
Log in
to unlock special pricing