- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90121-0123
90121-0123
Molex / Waldom
Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Unshrouded Header HDR 3 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Tray
Search Keywords: 901210123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90121-0123
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:350 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,350
Ships today, if you order in
Minimum Order Quantity:
350
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
350
$0.2152
1,500
$0.2030
3,000
$0.1928
6,000
$0.1826
12,000
$0.1601
30,000
$0.1550
60,000 +
$0.1469
Click for Quote
Log in
to unlock special pricing