- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90120-1082
90120-1082
Molex / Waldom
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III¢A€žA¢ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III¢A€žA¢ Tray
Search Keywords: 901201082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90120-1082
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:3503584VDC,3503584VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,091
Can Ship immediately
Minimum Order Quantity:
150
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
150
$0.5712
700
$0.4784
1,500
$0.4661
6,000
$0.4529
12,000
$0.4029
30,000 +
$0.3907
Click for Quote
Log in
to unlock special pricing