- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90120-0923
Molex / Waldom
90120-0923
2.54mm Pitch C-Grid III™ Header, Single Row, Vertical, 3 Circuits, 0.76µm Gold (Au) Selective Plating
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.54mm Pitch C-Grid III™ Header, Single Row, Vertical, 3 Circuits, 0.76µm Gold (Au) Selective Plating
Search Keywords: 901200923
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90120-0923
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 90120-0923 RoHS compliant?
Yes, 90120-0923 is RoHS compliant.
What is the lead time for 90120-0923?
The standard lead time for 90120-0923 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
1500
14 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$0.7531
1,500
$0.6846
2,400
$0.6346
8,000 +
$0.6190
Click for Quote
Log in
to unlock special pricing