- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90120-0772
90120-0772
Molex / Waldom
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray
Search Keywords: 901200772
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90120-0772
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:350,350 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
308
Can Ship immediately
You may purchase all in-stock quantity of 308
Stock lot only:
308
Minimum Order Quantity:
1200
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
55
$1.33
300
$1.30
550
$1.28
1,100
$1.25
2,400
$1.23
8,000
$1.07
20,000 +
$1.06
Click for Quote
Log in
to unlock special pricing