Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

90120-0762

Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray
Search Keywords: 901200762
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 90120-0762
Alias/AKA: 0901200762
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 2
Maximum Voltage Rating: 350,350 VDC|VAC
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 90120-0762 RoHS compliant?
Yes, 90120-0762 is RoHS compliant.
What is the lead time for 90120-0762?
The standard lead time for 90120-0762 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,670
Can Ship immediately
Minimum Order Quantity:
200
17 Weeks can ship 3/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
200
$0.4951
950
$0.4894
1,900
$0.4369
3,900
$0.3891
6,000
$0.3722
12,000
$0.3582
30,000 +
$0.3481
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!