- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90120-0132
Molex / Waldom
90120-0132
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray
Search Keywords: 901200132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:90120-0132
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:350,350 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Frequently Asked Questions
Is 90120-0132 RoHS compliant?
Yes, 90120-0132 is RoHS compliant.
What is the lead time for 90120-0132?
The standard lead time for 90120-0132 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
208
Can Ship immediately
Minimum Order Quantity:
60
14 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
60
$1.3600
300
$1.1700
600
$1.0800
1,200
$1.0400
4,000
$0.9853
10,000
$0.9251
20,000 +
$0.9231
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT