Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

90120-0122

Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Tray
Search Keywords: 901200122
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 90120-0122
Alias/AKA: 0901200122
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 2
Maximum Voltage Rating: 350,350 VDC|VAC
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 90120-0122 RoHS compliant?
Yes, 90120-0122 is RoHS compliant.
What is the lead time for 90120-0122?
The standard lead time for 90120-0122 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
14 Weeks can ship 2/19/27
Backorder
Price (USD)
Qty
Unit Price
300
$0.2783
3,000
$0.2525
6,000
$0.2313
12,000
$0.2259
30,000
$0.2253
75,000
$0.2248
150,000 +
$0.2242
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!