- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 90119-2122
Molex / Waldom
90119-2122
Contact SKT Crimp ST Cable Mount 26-28AWG C-Grid III™ Bag
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 90119-2122 |
| Alias/AKA: | 0901192122 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | SG |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Contact Type: | Signal |
| Gender: | SKT |
| Wire Size: | 26-28 AWG |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold over Nickel |
| Termination Method: | Crimp |