Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

90119-2121

Contact SKT Crimp ST Cable Mount 26-28AWG C-Grid III™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 26-28AWG C-Grid III™ Bag
Search Keywords: 901192121
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 90119-2121
Alias/AKA: 0901192121
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: SG
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Signal
Gender: SKT
Wire Size: 26-28 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 90119-2121 RoHS compliant?
Yes, 90119-2121 is RoHS compliant.
What is the lead time for 90119-2121?
The standard lead time for 90119-2121 is approximately 44 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,330
Can Ship immediately
Minimum Order Quantity:
500
44 Weeks can ship 9/16/27
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.1620
6,250
$0.1443
12,500
$0.1254
25,000
$0.1134
80,000
$0.1122
200,000
$0.1112
400,000 +
$0.1097
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!