Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

90075-0027

Conn RJ-45 PL 4 POS 1.02mm Crimp ST Cable Mount 4 Terminal 1 Port Cat 3 Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn RJ-45 PL 4 POS 1.02mm Crimp ST Cable Mount 4 Terminal 1 Port Cat 3 Bag
Search Keywords: 900750027
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 90075-0027
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: IE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: RJ-45
Body Orientation: Straight
Mounting: Cable Mount
Pitch: 1.02 mm
Gender: PL
Number of Contacts: 4
Maximum Voltage Rating: 125 V
Maximum Current Rating: 1.5/Contact A
Operating Temperature: -40 to 60 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 90075-0027 discontinued?
Yes, 90075-0027 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 90075-0027 RoHS compliant?
Yes, 90075-0027 is RoHS compliant.
What is the lead time for 90075-0027?
The standard lead time for 90075-0027 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,187
Can Ship immediately
Minimum Order Quantity:
205
ADD TO CART
Price (USD)
Qty
Unit Price
205
$0.298
2,500
$0.291
5,000
$0.282
10,000 +
$0.277
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!