- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 89762-1544
Molex / Waldom
89762-1544
2.92mm Straight Plug-to-2.92mm Straight Plug, 086SC-2401 Cable, Length 457.2mm, 50 Ohms
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:89762-1544
-
Alias/AKA:0897621544
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1