- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 89761-6821
Molex / Waldom
89761-6821
SMA Jack to MMCX Right Angle Plug Assembly, 50 Ohms, RG-316 Cable, Length 0.305m
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
SMA Jack to MMCX Right Angle Plug Assembly, 50 Ohms, RG-316 Cable, Length 0.305m
Search Keywords: 897616821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:89761-6821
-
Alias/AKA:0897616821
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 89761-6821 RoHS compliant?
Yes, 89761-6821 is RoHS compliant.
What is the lead time for 89761-6821?
The standard lead time for 89761-6821 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5
$15.02
125
$12.99
250
$12.18
500
$11.54
1,200
$11.51
3,000
$11.48
6,000 +
$11.44
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT