- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 89761-6820
Molex / Waldom
89761-6820
SMA Jack to MMCX Right Angle Plug Assembly, 50 Ohms, RG-316 Cable, Length 0.152m
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:89761-6820
-
Alias/AKA:0897616820
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1