- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 89761-6810
Molex / Waldom
89761-6810
MMCX Straight Plug-to-SMA Bulk Head Jack Assembly - 50 Ohms - Length 152.4mm.
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
MMCX Straight Plug-to-SMA Bulk Head Jack Assembly - 50 Ohms - Length 152.4mm.
Search Keywords: 897616810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:89761-6810
-
Alias/AKA:0897616810
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 89761-6810 RoHS compliant?
Yes, 89761-6810 is RoHS compliant.
What is the lead time for 89761-6810?
The standard lead time for 89761-6810 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
420
Ships today, if you order in
Minimum Order Quantity:
10
12 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
10
$15.15
125
$12.74
250
$11.97
500
$11.23
1,200
$11.21
3,000
$11.18
6,000 +
$11.15
Click for Quote
Log in
to unlock special pricing