- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Coaxial ›
- 89761-6791
89761-6791
Molex / Waldom
MMCX Right Angle Plug to MMCX Right Angle Plug Assembly, 50 Ohms, RG-316 Cable, Length 0.305m
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
MMCX Right Angle Plug to MMCX Right Angle Plug Assembly, 50 Ohms, RG-316 Cable, Length 0.305m
Search Keywords: 897616791
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:89761-6791
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
40
$8.53
50
$8.68
80
$8.36
200
$8.22
400 +
$7.48
Click for Quote
Log in
to unlock special pricing