Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

89761-6135

MCX Right-Angle Plug-to-MCX Right-Angle Plug Assembly - 50 Ohms - Length 457.20mm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
MCX Right-Angle Plug-to-MCX Right-Angle Plug Assembly - 50 Ohms - Length 457.20mm.
Search Keywords: 897616135
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 89761-6135
Alias/AKA: 0897616135
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544200000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 89761-6135 RoHS compliant?
Yes, 89761-6135 is RoHS compliant.
What is the lead time for 89761-6135?
The standard lead time for 89761-6135 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks can ship 2/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$12.97
10
$12.02
100
$11.35
200
$10.75
400
$10.21
500
$8.51
1,000 +
$7.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!