- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Nuts ›
- 89611-0529
Molex / Waldom
89611-0529
Nut 1/4-36 UNS-THD 8mm-A/F 1.93mm-THK Brass Nickel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:89611-0529
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Thread Size:1/4-36 UNS
-
Finish:Nickel
-
Width Across Flats:8 mm
-
Body Thickness:1.93 mm