- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 89610-0104
89610-0104
Molex / Waldom
Lockwasher - Internal Tooth - 12.8mm-ID - 15.9mm-OD - 0.5mm-THK - Silver.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Lockwasher - Internal Tooth - 12.8mm-ID - 15.9mm-OD - 0.5mm-THK - Silver.
Search Keywords: 896100104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:89610-0104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7415210000
-
COO:TW
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
327
Can Ship immediately
You may purchase all in-stock quantity of 327
Stock lot only:
327
Minimum Order Quantity:
491
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$0.1392
491
$0.1265
6,000
$0.1224
11,000
$0.1173
28,000
$0.1122
87,000 +
$0.1081
Click for Quote
Log in
to unlock special pricing