- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 89400-0810
89400-0810
Molex / Waldom
Conn Shrouded Header HDR 8 POS 2mm Solder ST Thru-Hole Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Shrouded Header HDR 8 POS 2mm Solder ST Thru-Hole Bag
Search Keywords: 894000810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:89400-0810
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,408
Ships today, if you order in
Minimum Order Quantity:
500
Price (USD)
Qty
Unit Price
500
$0.122
6,000
$0.117
11,000
$0.113
29,000
$0.108
89,000 +
$0.103
Click for Quote
Log in
to unlock special pricing