Molex / Waldom Authorized Distributor

89400-0511

Conn Shrouded Header HDR 5 POS 2mm Solder ST Thru-Hole Bag

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 5 POS 2mm Solder ST Thru-Hole Bag
Search Keywords: 894000511
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    89400-0511
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2 mm
  • Number of Contacts:
    5
  • Maximum Voltage Rating:
    250 V
  • Maximum Current Rating:
    4/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 89400-0511 discontinued?
Yes, 89400-0511 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 89400-0511 RoHS compliant?
Yes, 89400-0511 is RoHS compliant.
What is the lead time for 89400-0511?
The standard lead time for 89400-0511 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,915
Can Ship immediately
Minimum Order Quantity:
1516
ADD TO CART
Price (USD)
Qty
Unit Price
1,516
$0.0410
16,000
$0.0399
34,000
$0.0375
87,000
$0.0363
268,000 +
$0.0352
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!