- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 890507
890507
Molex / Waldom
Conn Eurostyle Block 7 POS 5mm Solder ST Thru-Hole 15A/Contact
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Eurostyle Block 7 POS 5mm Solder ST Thru-Hole 15A/Contact
Search Keywords: 890507
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:890507
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Eurostyle Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5 mm
-
Number of Circuits:7
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:15/Contact A
-
Wire Size:12-30 AWG
-
Operating Temperature:105(Max) °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Minimum Order Quantity:
23
Price (USD)
Qty
Unit Price
23
$2.71
300
$2.61
500
$2.49
2,000
$2.40
4,000 +
$2.30
Click for Quote
Log in
to unlock special pricing