- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 88762-5400
88762-5400
Molex / Waldom
Cable Assembly PVC 0.5m 26AWG SATA to SATA 7 to 7 POS F-F Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Cable Assembly PVC 0.5m 26AWG SATA to SATA 7 to 7 POS F-F Bag
Search Keywords: 887625400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:88762-5400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$1.89
100
$1.63
250
$1.53
500
$1.46
1,000
$1.33
2,500
$1.24
5,000
$1.15
7,500 +
$1.13
Click for Quote
Log in
to unlock special pricing