Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

88741-9300

Conn MicroCross Adapter RCP/PL 24/20 POS ST 1 Port MicroCross Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn MicroCross Adapter RCP/PL 24/20 POS ST 1 Port MicroCross Bag
Search Keywords: 887419300
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 88741-9300
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: MicroCross Adapter
Gender: RCP/PL
Body Orientation: Straight
Housing Material: Thermoplastic
Number of Contacts: 24/20
Contact Plating: Gold
Operating Temperature: -20 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 88741-9300 discontinued?
Yes, 88741-9300 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 88741-9300 RoHS compliant?
Yes, 88741-9300 is RoHS compliant.
What is the lead time for 88741-9300?
The standard lead time for 88741-9300 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 112
Can Ship immediately
Minimum Order Quantity:
7
ADD TO CART
Price (USD)
Qty
Unit Price
7
$8.96
80
$8.61
200
$8.25
400
$7.93
2,000 +
$7.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!