Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

88741-8601

Cable Assembly Data 2m 24 POS DVI to 24 POS DFP PL-PL Solder-Solder MicroCross Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Cable Assembly Data 2m 24 POS DVI to 24 POS DFP PL-PL Solder-Solder MicroCross Bag
Search Keywords: 887418601
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 88741-8601
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429000
COO: CH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Cable Length: 2 m
Cable Type: Data
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 88741-8601 discontinued?
Yes, 88741-8601 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 88741-8601 RoHS compliant?
Yes, 88741-8601 is RoHS compliant.
What is the lead time for 88741-8601?
The standard lead time for 88741-8601 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Price (USD)
Qty
Unit Price
5
$15.47
45
$14.85
90
$14.26
300
$13.70
800 +
$13.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!