Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

88732-9220

Cable Assembly 2.09m USB 2.0 Type A to USB 2.0 Type B 4 to 4 POS M-M Crimp-Crimp 28AWG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BAG Packaging
Certificate of Compliance
Description +
Cable Assembly 2.09m USB 2.0 Type A to USB 2.0 Type B 4 to 4 POS M-M Crimp-Crimp 28AWG
Search Keywords: 887329220
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 88732-9220
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544422000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Cable Length: 2.09 m
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 88732-9220 discontinued?
Yes, 88732-9220 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 88732-9220 RoHS compliant?
Yes, 88732-9220 is RoHS compliant.
What is the lead time for 88732-9220?
The standard lead time for 88732-9220 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,743
Can Ship immediately
Minimum Order Quantity:
31
ADD TO CART
Price (USD)
Qty
Unit Price
31
$2.03
400
$1.95
700
$1.87
2,000
$1.80
6,000 +
$1.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!