- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- 88732-8600
88732-8600
Molex / Waldom
Cable Assembly Data 1m 28AWG USB to USB 4 to 4 POS M-M Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Cable Assembly Data 1m 28AWG USB to USB 4 to 4 POS M-M Bag
Search Keywords: 887328600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:88732-8600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
950
Can Ship immediately
Minimum Order Quantity:
22
Price (USD)
Qty
Unit Price
22
$3.59
107
$3.41
426
$3.25
1,064
$3.10
3,192 +
$2.99
Click for Quote
Log in
to unlock special pricing