- Home ›
- All Products›
- 88537-4503
Molex / Waldom
88537-4503
Cable Assembly 2mm Zipcord Plenum 3m Duplex LC to Duplex LC Plug-Plug
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 2mm Zipcord Plenum 3m Duplex LC to Duplex LC Plug-Plug
Search Keywords: 885374503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:88537-4503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 88537-4503 RoHS compliant?
Yes, 88537-4503 is RoHS compliant.
What is the lead time for 88537-4503?
The standard lead time for 88537-4503 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
3
9 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
3
$22.11
16
$21.71
31
$21.30
50
$20.47
100 +
$17.93
Click for Quote
Log in
to unlock special pricing