- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 87978-1051
87978-1051
Molex / Waldom
Conn DDR2 DIMM Socket SKT 240 POS 2mm Solder ST Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
TRAY Packaging
Description
+
Conn DDR2 DIMM Socket SKT 240 POS 2mm Solder ST Thru-Hole Tray
Search Keywords: 879781051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87978-1051
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Supplier Standard Pack:
1 -
Type:DDR2 DIMM Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2 mm
-
Number of Contacts:240
-
Maximum Voltage Rating:30 V
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:-10 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,046
Ships today, if you order in
Minimum Order Quantity:
18
Price (USD)
Qty
Unit Price
18
$3.64
200
$3.51
400
$3.36
1,000
$3.23
4,000 +
$3.09
Click for Quote
Log in
to unlock special pricing