Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

87977-0051

Conn FB DIMM Socket SKT 240 POS 2mm Press Fit ST Thru-Hole Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
TRAY Packaging
Certificate of Compliance
Description +
Conn FB DIMM Socket SKT 240 POS 2mm Press Fit ST Thru-Hole Tray
Search Keywords: 879770051
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 87977-0051
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: FB DIMM Socket
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Pitch: 2 mm
Number of Contacts: 240
Maximum Voltage Rating: 30 V
Maximum Current Rating: 1/Contact A
Operating Temperature: -10 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 87977-0051 discontinued?
Yes, 87977-0051 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 87977-0051 RoHS compliant?
Yes, 87977-0051 is RoHS compliant.
What is the lead time for 87977-0051?
The standard lead time for 87977-0051 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 193
Can Ship immediately
Minimum Order Quantity:
7
ADD TO CART
Price (USD)
Qty
Unit Price
7
$9.70
70
$9.29
200
$8.93
400
$8.57
2,000 +
$8.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!