- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 87975-1001
87975-1001
Molex / Waldom
Conn SCSI RCP 29 POS 1.27mm Solder RA SMD 29 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn SCSI RCP 29 POS 1.27mm Solder RA SMD 29 Terminal 1 Port Tray
Search Keywords: 879751001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87975-1001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SCSI
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:RCP
-
Termination Method:Solder
-
Pitch:1.27 mm
-
Number of Contacts:29
-
Maximum Voltage Rating:30 V
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:0 to 55 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,500
$7.26
4,000
$6.36
10,000 +
$6.22
Click for Quote
Log in
to unlock special pricing