Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

87970-0001

Conn SAS RCP 15Power/7Signal/7SCSI POS Solder ST Thru-Hole 29 Terminal 1 Port Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance
Description +
Conn SAS RCP 15Power/7Signal/7SCSI POS Solder ST Thru-Hole 29 Terminal 1 Port Tray
Search Keywords: 879700001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 87970-0001
Unit of Measure: Per Each
RoHS: Yes
HTS: 85366930
COO: SG
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: SAS
Body Orientation: Straight
Mounting: Through Hole
Gender: RCP
Termination Method: Solder
Number of Contacts: 15Power/7Signal/7SCSI
Maximum Voltage Rating: 30 V
Maximum Current Rating: 1.5/Contact A
Operating Temperature: 0 to 55 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 87970-0001 discontinued?
Yes, 87970-0001 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 87970-0001 RoHS compliant?
Yes, 87970-0001 is RoHS compliant.
What is the lead time for 87970-0001?
The standard lead time for 87970-0001 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately You may purchase all in-stock quantity of 4
Stock lot only:
4
Minimum Order Quantity:
25
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.783
25
$2.530
113
$2.490
225
$2.420
450
$2.360
500 +
$1.620
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!