- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 87943-1101
87943-1101
Molex / Waldom
Wire-to-Board Female Crimp Terminal - 2.50mm / 3.50mm Pitch - Tin (Sn) Overall - 16 AWG.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Wire-to-Board Female Crimp Terminal - 2.50mm / 3.50mm Pitch - Tin (Sn) Overall - 16 AWG.
Search Keywords: 879431101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87943-1101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Contact Type:Power3468
-
Gender:F3470
-
Contact Size:N/A
-
Wire Size:16 AWG
-
Contact Material:Copper3465
-
Contact Plating:Tin3466
-
Maximum Current Rating:N/A
-
Termination Method:Crimp3483
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3,000
$0.0233
15,000
$0.0214
33,000 +
$0.0201
Click for Quote
Log in
to unlock special pricing