- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87937-0406
87937-0406
Molex / Waldom
2.54mm Pitch KK® Header, Single Row Dual Body, Through Hole, Vertical, 4 Circuits, 2.50µm Tin (Sn) Plating, 11.00mm Stacking H ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.54mm Pitch KK® Header, Single Row Dual Body, Through Hole, Vertical, 4 Circuits, 2.50µm Tin (Sn) Plating, 11.00mm Stacking Height, Tray Packaging, Lead-Free
Search Keywords: 879370406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87937-0406
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,700
Can Ship immediately
Minimum Order Quantity:
900
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
350
$0.200
2,000
$0.172
3,900
$0.169
5,400
$0.162
12,000
$0.141
30,000 +
$0.138
Click for Quote
Log in
to unlock special pricing