- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87933-2415
87933-2415
Molex / Waldom
Conn Unshrouded Header HDR 24 POS 1.27mm Solder ST Top Entry SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Unshrouded Header HDR 24 POS 1.27mm Solder ST Top Entry SMD Tube
Search Keywords: 879332415
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87933-2415
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:1.4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,620
Can Ship immediately
Minimum Order Quantity:
45
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
45
$1.54
250
$1.51
450
$1.49
900
$1.46
2,016 +
$1.33
Click for Quote
Log in
to unlock special pricing