- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87920-9115
87920-9115
Molex / Waldom
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST SMD C-GridA® T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST SMD C-GridA® T/R
Search Keywords: 879209115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87920-9115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Reel Pack:
440 -
Type:Unshrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:2503584V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,400
Can Ship immediately
Minimum Order Quantity:
440
Order Increment:
440
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
440
$2.62
880
$2.58
2,200
$2.35
8,360 +
$2.04
Click for Quote
Log in
to unlock special pricing