- Home ›
- All Products›
- 87920-0830
87920-0830
Molex / Waldom
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 8 Circuits, 2.50µm Tin (Sn) Plating, with Pick-and-Place Cap, ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
2.54mm Pitch C-Grid® Header, Surface Mount, Dual Row, Vertical, 8 Circuits, 2.50µm Tin (Sn) Plating, with Pick-and-Place Cap, without Peg, Tape on Reel Packaging, Lead-Free
Search Keywords: 879200830
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87920-0830
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Reel Pack:
125
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
125
Order Increment:
125
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
125
$1.72
375
$1.54
625
$1.48
750
$1.37
1,625 +
$1.19
Click for Quote
Log in
to unlock special pricing