- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87914-1246
Molex / Waldom
87914-1246
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole
Search Keywords: 879141246
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87914-1246
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:2503584V
-
Maximum Current Rating:N/A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is 87914-1246 RoHS compliant?
Yes, 87914-1246 is RoHS compliant.
What is the lead time for 87914-1246?
The standard lead time for 87914-1246 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,895
Can Ship immediately
Minimum Order Quantity:
150
16 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
150
$0.6834
500
$0.6630
1,000
$0.6528
2,000
$0.6426
4,950
$0.5916
12,000 +
$0.5039
Click for Quote
Log in
to unlock special pricing