- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87914-1016
87914-1016
Molex / Waldom
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole C-Grid® Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole C-Grid® Tray
Search Keywords: 879141016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87914-1016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
741
Ships today, if you order in
Minimum Order Quantity:
400
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
400
$0.3335
1,000
$0.3274
2,000
$0.3213
4,000
$0.3152
6,000 +
$0.3080
Click for Quote
Log in
to unlock special pricing