- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87914-0204
Molex / Waldom
87914-0204
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole C-GridA® Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole C-GridA® Tray
Search Keywords: 879140204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87914-0204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:2503584V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 105 °C
Frequently Asked Questions
Is 87914-0204 RoHS compliant?
Yes, 87914-0204 is RoHS compliant.
What is the lead time for 87914-0204?
The standard lead time for 87914-0204 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,439
Can Ship immediately
You may purchase all in-stock quantity of 2,439
Stock lot only:
2439
Minimum Order Quantity:
7200
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$0.2143
7,200
$0.1948
16,000
$0.1714
40,000 +
$0.1663
Click for Quote
Log in
to unlock special pricing