- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87911-0006
87911-0006
Molex / Waldom
2.54mm, Right Angle, Header ,6 Pos
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
2.54mm, Right Angle, Header ,6 Pos
Search Keywords: 879110006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87911-0006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header3594
-
Body Orientation:Right Angle3574
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Termination Method:Solder3593
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,280
Ships today, if you order in
Minimum Order Quantity:
1320
Order Increment:
1320
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1,320
$0.1867
1,800
$0.1836
3,600
$0.1805
5,280 +
$0.1724
Click for Quote
Log in
to unlock special pricing