- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87898-0624
87898-0624
Molex / Waldom
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST SMD SL™ Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST SMD SL™ Tube
Search Keywords: 878980624
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87898-0624
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
33 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,765
Ships today, if you order in
Minimum Order Quantity:
66
Order Increment:
33
17 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
66
$1.27
330
$1.25
561
$1.22
1,122
$1.21
2,178
$1.17
8,019 +
$1.04
Click for Quote
Log in
to unlock special pricing