Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

87898-0426

Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST SMD SL™ Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST SMD SL™ Tube
Search Keywords: 878980426
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 87898-0426
Alias/AKA: 0878980426
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Unshrouded Header
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 2.54 mm
Number of Contacts: 4
Maximum Voltage Rating: 250 V
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 87898-0426 RoHS compliant?
Yes, 87898-0426 is RoHS compliant.
What is the lead time for 87898-0426?
The standard lead time for 87898-0426 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,505
Ships today, if you order in
Minimum Order Quantity:
200
20 Weeks can ship 3/23/27
ADD TO CART
Price (USD)
Qty
Unit Price
200
$0.4151
850
$0.4029
1,700
$0.3907
8,250
$0.3774
20,000
$0.3335
50,000
$0.3254
100,000 +
$0.3080
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!