- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87898-0204
87898-0204
Molex / Waldom
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST SMD SL™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST SMD SL™ Tray
Search Keywords: 878980204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87898-0204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2.54 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80,280
Ships today, if you order in
Minimum Order Quantity:
250
21 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
250
$0.3162
1,100
$0.3111
2,200
$0.3050
4,300
$0.2989
7,200
$0.2917
16,000
$0.2570
40,000 +
$0.2489
Click for Quote
Log in
to unlock special pricing