- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87891-0606
87891-0606
Molex / Waldom
2.54mm Pitch KK® Header, Through Hole, Breakaway, Vertical, 6 Circuits, 2.50µm Tin (Sn) Overall Plating, Tray Packaging, Lead- ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.54mm Pitch KK® Header, Through Hole, Breakaway, Vertical, 6 Circuits, 2.50µm Tin (Sn) Overall Plating, Tray Packaging, Lead-Free
Search Keywords: 878910606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87891-0606
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2700
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2,700
$0.336
8,000
$0.294
20,000 +
$0.288
Click for Quote
Log in
to unlock special pricing