- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87891-0408
87891-0408
Molex / Waldom
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole KK® Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole KK® Tray
Search Keywords: 878910408
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87891-0408
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,318
Ships today, if you order in
Minimum Order Quantity:
450
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$0.1639
3,600
$0.1490
8,000
$0.1310
20,000 +
$0.1280
Click for Quote
Log in
to unlock special pricing