- Home ›
- All Products›
- 87863-0025
87863-0025
Molex / Waldom
1.27mm Signal Pitch, 0.80mm SCSI Pitch, 1.27mm Power Pitch SAS Receptacle, Vertical, Press fit, 3.50mm Tail Length, 29 Circuit ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
1.27mm Signal Pitch, 0.80mm SCSI Pitch, 1.27mm Power Pitch SAS Receptacle, Vertical, Press fit, 3.50mm Tail Length, 29 Circuits, Lead-Free
Search Keywords: 878630025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87863-0025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536693000
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,020
Can Ship immediately
Minimum Order Quantity:
19
17 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
19
$6.80
50
$6.68
95
$6.58
200 +
$6.45
Click for Quote
Log in
to unlock special pricing