- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87858-0002
87858-0002
Molex / Waldom
2.00mm Pitch Milli-Grid™ Breakaway Header, Surface Mount, Single Row, Vertical, with Peg, without Kapton Tape, Tray Packaging, ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
2.00mm Pitch Milli-Grid™ Breakaway Header, Surface Mount, Single Row, Vertical, with Peg, without Kapton Tape, Tray Packaging, Mating Pin Length 3.20mm , 2 Circuits, Lead-Free
Search Keywords: 878580002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:87858-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
9600
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
9,600
$0.154
20,000
$0.135
50,000 +
$0.132
Click for Quote
Log in
to unlock special pricing